
* Images are for reference only
G6KU-2F-Y-TR DC4.5
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6KU-2F-Y-TR DC4.5
- JLCPCB Part #
- C2653981
- Package
- SMD,10x6.5mm
- Description
- -40℃~+70℃ 1A 2 Form C: 2C (DPDT-CO) 3ms 3ms 4.5V 60V@DC、125V@AC Silver + Gold Plated Single Coil SMD,10x6.5mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6337
10+
$1.3571
30+
$1.2044
100+
$1.0307
Related Products
Welcome back, may I help you?